



D06D100K | |
|---|---|
DigiKey Part Number | D06D100K-ND |
Manufacturer | |
Manufacturer Product Number | D06D100K |
Description | SSR RELAY SPST-NO 100A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D06D100K Models |
Category | Voltage - Input 3.5 ~ 32VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 100 A |
Packaging Bulk | On-State Resistance (Max) 5 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D06D100 | Sensata-Crydom | 0 | CC1520-ND | 3 857,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 788,90000 Kč | 37 889,00 Kč |
| Unit Price without VAT: | 3 788,90000 Kč |
|---|---|
| Unit Price with VAT: | 4 584,56900 Kč |


