



D06D100H | |
|---|---|
DigiKey Part Number | D06D100H-ND |
Manufacturer | |
Manufacturer Product Number | D06D100H |
Description | SSR RELAY SPST-NO 100A 1-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D06D100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3.5 ~ 32VDC | |
Voltage - Load | 1 V ~ 60 V | |
Load Current | 100 A | |
On-State Resistance (Max) | 5 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 918,23000 Kč | 3 918,23 Kč |
| Unit Price without VAT: | 3 918,23000 Kč |
|---|---|
| Unit Price with VAT: | 4 741,05830 Kč |


