



CXE240A5 | |
|---|---|
DigiKey Part Number | CC1333-ND |
Manufacturer | |
Manufacturer Product Number | CXE240A5 |
Description | SSR RELAY SPST-NO 5A 12-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CXE240A5 Models |
Category | Voltage - Input 18 ~ 36VAC |
Mfr | Voltage - Load 12 V ~ 280 V |
Series | Load Current 5 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -10°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CE, CSA, cURus, TUV |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,08000 Kč | 504,08 Kč |
| 10 | 480,09400 Kč | 4 800,94 Kč |
| 50 | 458,40380 Kč | 22 920,19 Kč |
| 100 | 445,05640 Kč | 44 505,64 Kč |
| Unit Price without VAT: | 504,08000 Kč |
|---|---|
| Unit Price with VAT: | 609,93680 Kč |




