



CX480D5R | |
|---|---|
DigiKey Part Number | CC1598-ND |
Manufacturer | |
Manufacturer Product Number | CX480D5R |
Description | SSR RELAY SPST-NO 5A 48-660V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CX480D5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 15VDC | |
Voltage - Load | 48 V ~ 660 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Operating Temperature | -10°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,02000 Kč | 654,02 Kč |
| 10 | 622,87000 Kč | 6 228,70 Kč |
| 50 | 594,45620 Kč | 29 722,81 Kč |
| 100 | 576,98260 Kč | 57 698,26 Kč |
| Unit Price without VAT: | 654,02000 Kč |
|---|---|
| Unit Price with VAT: | 791,36420 Kč |




