Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CX241

DigiKey Part Number
CC1600-ND
Manufacturer
Manufacturer Product Number
CX241
Description
SSR RELAY SPST-NO 1.5A 12-280V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
CX241 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 10VDC
Voltage - Load
12 V ~ 280 V
Load Current
1.5 A
Termination Style
PC Pin
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CE, CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1371,66000 Kč371,66 Kč
10353,81600 Kč3 538,16 Kč
50337,64780 Kč16 882,39 Kč
100327,98880 Kč32 798,88 Kč
Manufacturers Standard Package
Unit Price without VAT:371,66000 Kč
Unit Price with VAT:449,70860 Kč