




CWD4810-10 | |
|---|---|
DigiKey Part Number | CC2672-ND |
Manufacturer | |
Manufacturer Product Number | CWD4810-10 |
Description | SSR RELAY SPST-NO 10A 48-660V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CWD4810-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 660 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 742,41000 Kč | 1 742,41 Kč |
| 10 | 1 659,47200 Kč | 16 594,72 Kč |
| 50 | 1 583,88760 Kč | 79 194,38 Kč |
| 100 | 1 537,47780 Kč | 153 747,78 Kč |
| Unit Price without VAT: | 1 742,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 108,31610 Kč |







