




CWD2425-10 | |
|---|---|
DigiKey Part Number | CC1542-ND |
Manufacturer | |
Manufacturer Product Number | CWD2425-10 |
Description | SSR RELAY SPST-NO 25A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CWD2425-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 429,54000 Kč | 1 429,54 Kč |
| 10 | 1 361,51000 Kč | 13 615,10 Kč |
| 50 | 1 299,57040 Kč | 64 978,52 Kč |
| 100 | 1 261,35620 Kč | 126 135,62 Kč |
| Unit Price without VAT: | 1 429,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 729,74340 Kč |









