



CWA2490 | |
|---|---|
DigiKey Part Number | CC1537-ND |
Manufacturer | |
Manufacturer Product Number | CWA2490 |
Description | SSR RELAY SPST-NO 90A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CWA2490 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 90 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 893,31000 Kč | 2 893,31 Kč |
| 10 | 2 755,35800 Kč | 27 553,58 Kč |
| 50 | 2 630,43200 Kč | 131 521,60 Kč |
| Unit Price without VAT: | 2 893,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 500,90510 Kč |









