



CWA2425 | |
|---|---|
DigiKey Part Number | CC1533-ND |
Manufacturer | |
Manufacturer Product Number | CWA2425 |
Description | SSR RELAY SPST-NO 25A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CWA2425 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 90 ~ 280VAC |
Series | Voltage - Load 24 V ~ 280 V |
Packaging Bulk | Load Current 25 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, CSA, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 498,42000 Kč | 1 498,42 Kč |
| 10 | 1 427,23400 Kč | 14 272,34 Kč |
| 50 | 1 362,35020 Kč | 68 117,51 Kč |
| 100 | 1 322,24830 Kč | 132 224,83 Kč |
| Unit Price without VAT: | 1 498,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 813,08820 Kč |















