



CN240A60R | |
|---|---|
DigiKey Part Number | CN240A60R-ND |
Manufacturer | |
Manufacturer Product Number | CN240A60R |
Description | SSR RELAY SPST-NO 2A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CN240A60R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 38 ~ 72VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 448,93700 Kč | 8 978,74 Kč |
| Unit Price without VAT: | 448,93700 Kč |
|---|---|
| Unit Price with VAT: | 543,21377 Kč |

