Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CN240A24

DigiKey Part Number
CC1745-ND
Manufacturer
Manufacturer Product Number
CN240A24
Description
SSR RELAY SPST-NO 2A 24-280V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
CN240A24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
15 ~ 30VDC
Voltage - Load
24 V ~ 280 V
Load Current
2 A
Termination Style
PC Pin
Operating Temperature
-20°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1442,85000 Kč442,85 Kč
10421,85000 Kč4 218,50 Kč
50402,53160 Kč20 126,58 Kč
100390,98490 Kč39 098,49 Kč
Unit Price without VAT:442,85000 Kč
Unit Price with VAT:535,84850 Kč