Similar




CMX100D10 | |
|---|---|
DigiKey Part Number | CC1709-ND |
Manufacturer | |
Manufacturer Product Number | CMX100D10 |
Description | SSR RELAY SPST-NO 10A 0-100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CMX100D10 Models |
Category | Voltage - Load 0 V ~ 100 V |
Mfr | Load Current 10 A |
Series | On-State Resistance (Max) 10 mOhms |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -10°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CE, cURus |
Output Type DC | Base Product Number |
Voltage - Input 3 ~ 10VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASR-SLE100D10-L | Altran Magnetics, LLC | 0 | 2040-ASR-SLE100D10-L-ND | 343,07298 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 291,79000 Kč | 1 291,79 Kč |
| 10 | 1 230,26600 Kč | 12 302,66 Kč |
| 50 | 1 174,16460 Kč | 58 708,23 Kč |
| 100 | 1 139,75520 Kč | 113 975,52 Kč |
| Unit Price without VAT: | 1 291,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 563,06590 Kč |







