Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
CKM0630
CKM0630
Relay Basics - Another Teaching Moment | DigiKey Electronics

CKM0630

DigiKey Part Number
CC1722-ND
Manufacturer
Manufacturer Product Number
CKM0630
Description
SSR RELAY SPST-NO 30A 0-60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
CKM0630 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
4 ~ 32VDC
Voltage - Load
0 V ~ 60 V
Load Current
30 A
On-State Resistance (Max)
16 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 9 View Now
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 083,06000 Kč4 083,06 Kč
103 888,62000 Kč38 886,20 Kč
503 712,04320 Kč185 602,16 Kč
Manufacturers Standard Package
Unit Price without VAT:4 083,06000 Kč
Unit Price with VAT:4 940,50260 Kč

Other Suppliers on DigiKey

9In Stock
Ships from WEC