



CC2425W2V | |
|---|---|
DigiKey Part Number | CC1688-ND |
Manufacturer | |
Manufacturer Product Number | CC2425W2V |
Description | SSR RELAY SPST-NO 25A 24-280V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CC2425W2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 383,91000 Kč | 2 383,91 Kč |
| 10 | 2 270,45300 Kč | 22 704,53 Kč |
| 50 | 2 167,10600 Kč | 108 355,30 Kč |
| 100 | 2 103,53280 Kč | 210 353,28 Kč |
| Unit Price without VAT: | 2 383,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 884,53110 Kč |















