



C4OACA | |
|---|---|
DigiKey Part Number | 646-1051-ND |
Manufacturer | |
Manufacturer Product Number | C4OACA |
Description | AC OUTPUT MODULE 3A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3A 12 ~ 280VAC Output 4 ~ 32VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | C4OACA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | C4 | |
Voltage - Input | 4 ~ 32VDC | |
Current - Input | 22 mA | |
Voltage - Output | 12 ~ 280VAC | |
Current - Output | 3A | |
Turn On Time | 8.33ms | |
Turn Off Time | 8.33ms | |
Features | Hold Down Screw, Fused, Status LED(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 236,15000 Kč | 1 236,15 Kč |
| 10 | 1 177,35800 Kč | 11 773,58 Kč |
| 50 | 1 123,60720 Kč | 56 180,36 Kč |
| 100 | 1 090,84820 Kč | 109 084,82 Kč |
| Unit Price without VAT: | 1 236,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 495,74150 Kč |

