



A2450-B | |
|---|---|
DigiKey Part Number | CC1964-ND |
Manufacturer | |
Manufacturer Product Number | A2450-B |
Description | SSR RELAY SPST-NC 50A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | A2450-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 806,04000 Kč | 1 806,04 Kč |
| 10 | 1 720,15600 Kč | 17 201,56 Kč |
| 50 | 1 641,83780 Kč | 82 091,89 Kč |
| 100 | 1 593,54660 Kč | 159 354,66 Kč |
| Unit Price without VAT: | 1 806,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 185,30840 Kč |











