

A2410-10 | |
---|---|
DigiKey Part Number | CC2102-ND |
Manufacturer | |
Manufacturer Product Number | A2410-10 |
Description | SSR RELAY SPST-NO 10A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | A2410-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 274,80000 Kč | 1 274,80 Kč |
10 | 1 214,18100 Kč | 12 141,81 Kč |
50 | 1 158,98540 Kč | 57 949,27 Kč |
100 | 1 124,82000 Kč | 112 482,00 Kč |
Unit Price without VAT: | 1 274,80000 Kč |
---|---|
Unit Price with VAT: | 1 542,50800 Kč |