Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

A1240

DigiKey Part Number
CC1012-ND
Manufacturer
Manufacturer Product Number
A1240
Description
SSR RELAY SPST-NO 40A 24-140V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
A1240 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Zero Cross
Mfr
Voltage - Input
90 ~ 280VAC
Series
Voltage - Load
24 V ~ 140 V
Packaging
Bulk
Load Current
40 A
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Approval Agency
CE, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
84134021Sensata-Crydom21646-1003-ND1 907,04000 KčDirect
84137121NCrouzet35966-84137121N-ND1 582,83000 KčSimilar
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 476,58000 Kč1 476,58 Kč
101 406,23600 Kč14 062,36 Kč
501 342,40220 Kč67 120,11 Kč
1001 302,92800 Kč130 292,80 Kč
Unit Price without VAT:1 476,58000 Kč
Unit Price with VAT:1 786,66180 Kč