




84137750 | |
|---|---|
DigiKey Part Number | 646-1206-ND |
Manufacturer | |
Manufacturer Product Number | 84137750 |
Description | SSR RELAY SPST-NO 10A 3-60V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84137750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 3 V ~ 60 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 524,24000 Kč | 1 524,24 Kč |
| 10 | 1 451,59200 Kč | 14 515,92 Kč |
| 50 | 1 385,66640 Kč | 69 283,32 Kč |
| 100 | 1 344,92610 Kč | 134 492,61 Kč |
| Unit Price without VAT: | 1 524,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 844,33040 Kč |



