



84137140 | |
|---|---|
DigiKey Part Number | CC2597-ND |
Manufacturer | |
Manufacturer Product Number | 84137140 |
Description | SSR RELAY SPST-NO 100A 48-660V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84137140 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 100 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137140N | Crouzet | 2 | 966-84137140N-ND | 2 653,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 482,94000 Kč | 3 482,94 Kč |
| 10 | 3 317,05400 Kč | 33 170,54 Kč |
| 50 | 3 166,30520 Kč | 158 315,26 Kč |
| Unit Price without VAT: | 3 482,94000 Kč |
|---|---|
| Unit Price with VAT: | 4 214,35740 Kč |


