




84134870 | |
|---|---|
DigiKey Part Number | 646-1229-ND |
Manufacturer | |
Manufacturer Product Number | 84134870 |
Description | SSR RELAY SPST-NO 30A 1-50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84134870 Models |
Category | Voltage - Input 3.5 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 50 V |
Series | Load Current 30 A |
Packaging Bulk | On-State Resistance (Max) 30 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137870N | Crouzet | 2 | 966-84137870N-ND | 844,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 091,39000 Kč | 2 091,39 Kč |
| 10 | 1 991,90900 Kč | 19 919,09 Kč |
| 50 | 1 901,40020 Kč | 95 070,01 Kč |
| 100 | 1 845,30720 Kč | 184 530,72 Kč |
| Unit Price without VAT: | 2 091,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 530,58190 Kč |





