



84134020 | |
|---|---|
DigiKey Part Number | 646-1001-ND |
Manufacturer | |
Manufacturer Product Number | 84134020 |
Description | SSR RELAY SPST-NO 50A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84134020 Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137120N | Crouzet | 13 | 966-84137120N-ND | 91,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 750,61000 Kč | 1 750,61 Kč |
| 10 | 1 667,18900 Kč | 16 671,89 Kč |
| 50 | 1 591,48320 Kč | 79 574,16 Kč |
| 100 | 1 544,56670 Kč | 154 456,67 Kč |
| Unit Price without VAT: | 1 750,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 118,23810 Kč |




