MHM5-EIB1B-1413-C100-PRM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MHM5-EIB1B-1413-C100-PRM
Sensata Solutions | Multi-Turn Encoders

MHM5-EEA1B-1213-9A70-PRM

DigiKey Part Number
1724-1486-ND
Manufacturer
Manufacturer Product Number
MHM5-EEA1B-1213-9A70-PRM
Description
ENCODER ABSOLUTE BINARY CONN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute 4096 Binary (Absolute) User Selectable
Datasheet
 Datasheet
EDA/CAD Models
MHM5-EEA1B-1213-9A70-PRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Sensors
Series
Packaging
Box
Part Status
Active
Encoder Type
Absolute
Output Type
Binary (Absolute)
Pulses per Revolution
4096
Voltage - Supply
10V ~ 30V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
1B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
120 000,66000 Kč20 000,66 Kč
Manufacturers Standard Package
Unit Price without VAT:20 000,66000 Kč
Unit Price with VAT:24 200,79860 Kč

Other Suppliers on DigiKey

1In Stock
Ships from WEC