

LP35-S-Q29-02500-H30S-28/V-T-T5 | |
|---|---|
DigiKey Part Number | LP35-S-Q29-02500-H30S-28/V-T-T5-ND |
Manufacturer | |
Manufacturer Product Number | LP35-S-Q29-02500-H30S-28/V-T-T5 |
Description | ENCODER INCREMENTAL QUAD CONN |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2500 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 30V |
Manufacturer Sensata-BEI Sensors | Actuator Type Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Verified | Orientation User Selectable |
Encoder Type Incremental | Termination Style Connector |
Output Type Quadrature with Index (Incremental) | Rotational Life (Cycles Min) 18B |
Pulses per Revolution 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 940,68000 Kč | 20 940,68 Kč |
| 5 | 19 671,59800 Kč | 98 357,99 Kč |
| 10 | 18 910,12700 Kč | 189 101,27 Kč |
| Unit Price without VAT: | 20 940,68000 Kč |
|---|---|
| Unit Price with VAT: | 25 338,22280 Kč |

