Rotary Encoder Incremental User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Incremental User Selectable

LP35-S-P-XP-H30S-28/V-T-T5

DigiKey Part Number
6207-LP35-S-P-XP-H30S-28/V-T-T5-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
LP35-S-P-XP-H30S-28/V-T-T5
Description
ENCODER INC SURFACE MOUNT
Customer Reference
Detailed Description
Rotary Encoder Incremental User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Incremental
Output Type
-
Pulses per Revolution
-
Voltage - Supply
-
Actuator Type
-
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Surface Mount (SMD,SMT)
Rotational Life (Cycles Min)
18B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 373,25000 Kč18 373,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18 373,25000 Kč
Unit Price with VAT:22 231,63250 Kč