
DST514-2048-001 | |
|---|---|
DigiKey Part Number | 1724-DST514-2048-001-ND |
Manufacturer | |
Manufacturer Product Number | DST514-2048-001 |
Description | ENCODER INCREMENTAL CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2048 User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | - | |
Pulses per Revolution | 2048 | |
Voltage - Supply | - | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 012,60000 Kč | 15 012,60 Kč |
| 5 | 14 712,47800 Kč | 73 562,39 Kč |
| 10 | 14 074,31000 Kč | 140 743,10 Kč |
| Unit Price without VAT: | 15 012,60000 Kč |
|---|---|
| Unit Price with VAT: | 18 165,24600 Kč |

