
9861R5KL2.0 | |
|---|---|
DigiKey Part Number | 1724-1249-ND |
Manufacturer | |
Manufacturer Product Number | 9861R5KL2.0 |
Description | SENSOR ROTARY PIN HEADER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear, Rotary Position Slotted Shaft Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Resistive | |
Linear Range | - | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Slotted Shaft | |
Linearity | ±2% | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 047,57000 Kč | 4 047,57 Kč |
| Unit Price without VAT: | 4 047,57000 Kč |
|---|---|
| Unit Price with VAT: | 4 897,55970 Kč |


