
93620901 | |
|---|---|
DigiKey Part Number | 1724-93620901-ND |
Manufacturer | |
Manufacturer Product Number | 93620901 |
Description | HALL EFFECT ROTARY SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 90° (±45°) | |
Linear Range | - | |
Output | Analog Voltage, PWM | |
Output Signal | Counterclockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 136,98000 Kč | 2 136,98 Kč |
| 5 | 2 101,40600 Kč | 10 507,03 Kč |
| Unit Price without VAT: | 2 136,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 585,74580 Kč |


