
601R1KL.7 | |
|---|---|
DigiKey Part Number | 1724-1238-ND |
Manufacturer | |
Manufacturer Product Number | 601R1KL.7 |
Description | SENSOR LINEAR 25.4MM WIRE LEADS |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 25.40mm (0 ~ 1.00") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Shaft | |
Linearity | ±0.70% | |
Resistance | 1 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Cylinder, Wire Leads | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 387,83000 Kč | 6 387,83 Kč |
| 5 | 6 282,12000 Kč | 31 410,60 Kč |
| Unit Price without VAT: | 6 387,83000 Kč |
|---|---|
| Unit Price with VAT: | 7 729,27430 Kč |


