
1-172 | |
|---|---|
DigiKey Part Number | 1724-1072-ND |
Manufacturer | |
Manufacturer Product Number | 1-172 |
Description | HARNESS ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable For BEI Encoders |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
For Use With/Related Products | BEI Encoders |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 059,14000 Kč | 1 059,14 Kč |
| 5 | 1 038,14200 Kč | 5 190,71 Kč |
| 10 | 974,51700 Kč | 9 745,17 Kč |
| Unit Price without VAT: | 1 059,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 281,55940 Kč |

