CD120-250-ABZC-28V/V-SM18-B2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CD120-250-ABZC-28V/V-SM18-B2
Sensata Solutions | CD120

01142-007

DigiKey Part Number
1724-01142-007-ND
Manufacturer
Manufacturer Product Number
01142-007
Description
ENCODER OPTICAL QUAD CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical Quadrature with Index (Incremental) User Selectable
Datasheet
 Datasheet
EDA/CAD Models
01142-007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Sensors
Series
Packaging
Box
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
-
Voltage - Supply
5V ~ 28V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
129 007,32000 Kč29 007,32 Kč
528 526,96000 Kč142 634,80 Kč
Manufacturers Standard Package
Unit Price without VAT:29 007,32000 Kč
Unit Price with VAT:35 098,85720 Kč