CD120-250-ABZC-28V/V-SM18-B2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CD120-250-ABZC-28V/V-SM18-B2
Sensata Solutions | CD120

01142-006

DigiKey Part Number
1724-01142-006-ND
Manufacturer
Manufacturer Product Number
01142-006
Description
ENCODER OPTICAL QUAD CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical Quadrature with Index (Incremental) User Selectable
Datasheet
 Datasheet
EDA/CAD Models
01142-006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Sensors
Series
Packaging
Box
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
-
Voltage - Supply
5V ~ 28V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
127 794,00000 Kč27 794,00 Kč
527 333,42600 Kč136 667,13 Kč
Manufacturers Standard Package
Unit Price without VAT:27 794,00000 Kč
Unit Price with VAT:33 630,74000 Kč