CD120-250-ABZC-28V/V-SM18-B2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CD120-250-ABZC-28V/V-SM18-B2
Sensata Solutions | CD120

01142-005

DigiKey Part Number
1724-01142-005-ND
Manufacturer
Manufacturer Product Number
01142-005
Description
ENCODER OPTICAL QUAD CONNECTOR
Customer Reference
Detailed Description
Rotary Encoder Optical Quadrature with Index (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Sensors
Series
Packaging
Box
Part Status
Not For New Designs
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
-
Voltage - Supply
5V ~ 28V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
128 002,60000 Kč28 002,60 Kč
Manufacturers Standard Package
Unit Price without VAT:28 002,60000 Kč
Unit Price with VAT:33 883,14600 Kč