
LAS13-18-000A-P01-3E | |
|---|---|
DigiKey Part Number | 2506-LAS13-18-000A-P01-3E-ND |
Manufacturer | |
Manufacturer Product Number | LAS13-18-000A-P01-3E |
Description | HOUSED LINEAR CYLINDRICAL VCA W/ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Voice Coil 0.250" (6.35mm) Integrated Sensor 27.2V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata - BEI Kimco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Voice Coil | |
Stroke Length | 0.250" (6.35mm) | |
Load Force (Dynamic) | 3.50lbf (15.57N) | |
Load Force (Static) | 1.14lbf (5.07N) | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 27.2V | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | Integrated Sensor | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 018,77000 Kč | 38 018,77 Kč |
| Unit Price without VAT: | 38 018,77000 Kč |
|---|---|
| Unit Price with VAT: | 46 002,71170 Kč |


