
LAS04-19-000A | |
|---|---|
DigiKey Part Number | 2506-LAS04-19-000A-ND |
Manufacturer | |
Manufacturer Product Number | LAS04-19-000A |
Description | HOUSED LINEAR CYLINDRICAL VCA W/ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator (Without Motor) 0.079" (2.00mm) Integrated Controller |
Datasheet | Datasheet |
EDA/CAD Models | LAS04-19-000A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata - BEI Kimco | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Linear Actuator (Without Motor) | |
Motor Type | - | |
Stroke Length | 0.079" (2.00mm) | |
Load Force (Dynamic) | - | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Construction | - | |
Accuracy | - | |
Acceleration | 525.00 m/s² | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Feedback Type | Absolute Encoder | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73 850,39000 Kč | 73 850,39 Kč |
| Unit Price without VAT: | 73 850,39000 Kč |
|---|---|
| Unit Price with VAT: | 89 358,97190 Kč |



