
LA08-10-000A | |
|---|---|
DigiKey Part Number | 2506-LA08-10-000A-ND |
Manufacturer | |
Manufacturer Product Number | LA08-10-000A |
Description | UNHOUSED LINEAR CYLINDRICAL VCA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LA08-10-000A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata - BEI Kimco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Voice Coil | |
Stroke Length | 0.160" (4.07mm) | |
Load Force (Dynamic) | 1.50lbf (6.67N) | |
Load Force (Static) | 1.96lbf (0.44N) | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 7.8V | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 605,24000 Kč | 8 605,24 Kč |
| Unit Price without VAT: | 8 605,24000 Kč |
|---|---|
| Unit Price with VAT: | 10 412,34040 Kč |


