
DK-LAS13-18-000A-P01-3E | |
|---|---|
DigiKey Part Number | 2506-DK-LAS13-18-000A-P01-3E-ND |
Manufacturer | |
Manufacturer Product Number | DK-LAS13-18-000A-P01-3E |
Description | EVAL BD FOR LAS13-18-000A-P01-3E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LAS13-18-000A-P01-3E - Actuator Control Power Management Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DK-LAS13-18-000A-P01-3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata - BEI Kimco | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Actuator Control | |
Embedded | - | |
Utilized IC / Part | LAS13-18-000A-P01-3E | |
Primary Attributes | Voice Coil Actuator (VCA) | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45 775,64000 Kč | 45 775,64 Kč |
| Unit Price without VAT: | 45 775,64000 Kč |
|---|---|
| Unit Price with VAT: | 55 388,52440 Kč |


