Rotary Encoder Absolute Programmable Binary (Absolute) User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THM510-1216-005

DigiKey Part Number
6207-THM510-1216-005-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
THM510-1216-005
Description
ENCODER ABSOLUTE BINARY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute Programmable Binary (Absolute) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Absolute
Output Type
Binary (Absolute)
Pulses per Revolution
Programmable
Voltage - Supply
18V ~ 30V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
-
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 231,83000 Kč11 231,83 Kč
Manufacturers Standard Package
Unit Price without VAT:11 231,83000 Kč
Unit Price with VAT:13 590,51430 Kč