
TCW400-1216-006 | |
|---|---|
DigiKey Part Number | 6207-TCW400-1216-006-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | TCW400-1216-006 |
Description | ENCODER ABSOLUTE CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | - | |
Pulses per Revolution | - | |
Voltage - Supply | 18V ~ 30V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 186,22000 Kč | 6 186,22 Kč |
| 5 | 5 893,92800 Kč | 29 469,64 Kč |
| 10 | 5 801,22200 Kč | 58 012,22 Kč |
| Unit Price without VAT: | 6 186,22000 Kč |
|---|---|
| Unit Price with VAT: | 7 485,32620 Kč |

