TCW400-1216-004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCW400-1216-004
Sensata Solutions | ACW/TCW

TCW400-1213-005

DigiKey Part Number
6207-TCW400-1213-005-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
TCW400-1213-005
Description
ENCODER ABSOLUTE SSI CABLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute SSI User Selectable
Datasheet
 Datasheet
EDA/CAD Models
TCW400-1213-005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Absolute
Output Type
SSI
Pulses per Revolution
-
Voltage - Supply
5V ~ 30V
Actuator Type
Codewheel Not Included
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Cable
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 765,31000 Kč9 765,31 Kč
Manufacturers Standard Package
Unit Price without VAT:9 765,31000 Kč
Unit Price with VAT:11 816,02510 Kč