


RAL-100-001 | |
|---|---|
DigiKey Part Number | 6207-RAL-100-001-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | RAL-100-001 |
Description | 10M MATING CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly For DSO5H Series, DSM5H Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | DSO5H Series, DSM5H Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 119,52000 Kč | 5 119,52 Kč |
| 5 | 4 877,62600 Kč | 24 388,13 Kč |
| 10 | 4 800,94100 Kč | 48 009,41 Kč |
| Unit Price without VAT: | 5 119,52000 Kč |
|---|---|
| Unit Price with VAT: | 6 194,61920 Kč |

