


RAL-070-002 | |
|---|---|
DigiKey Part Number | 6207-RAL-070-002-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | RAL-070-002 |
Description | 7M MATING CABLE ASSEMBLY |
Customer Reference | |
Detailed Description | Cable Assembly For DSO5H Series, DSM5H Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | DSO5H Series, DSM5H Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 517,30000 Kč | 4 517,30 Kč |
| 5 | 4 303,96000 Kč | 21 519,80 Kč |
| Unit Price without VAT: | 4 517,30000 Kč |
|---|---|
| Unit Price with VAT: | 5 465,93300 Kč |

