


RAL-050-001 | |
|---|---|
DigiKey Part Number | 6207-RAL-050-001-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | RAL-050-001 |
Description | 5M MATING CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly For DSO5H Series, DSM5H Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | DSO5H Series, DSM5H Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 215,98000 Kč | 4 215,98 Kč |
| 5 | 4 016,75000 Kč | 20 083,75 Kč |
| 10 | 3 953,67100 Kč | 39 536,71 Kč |
| Unit Price without VAT: | 4 215,98000 Kč |
|---|---|
| Unit Price with VAT: | 5 101,33580 Kč |

