Rotary Encoder Absolute 4096 Binary (Absolute) User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Absolute 4096 Binary (Absolute) User Selectable

MHK515-ETIP-001

DigiKey Part Number
6207-MHK515-ETIP-001-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
MHK515-ETIP-001
Description
ENCODER ABSOLUTE BINARY CONN
Customer Reference
Detailed Description
Rotary Encoder Absolute 4096 Binary (Absolute) User Selectable
Datasheet
 Datasheet
EDA/CAD Models
MHK515-ETIP-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Absolute
Output Type
Binary (Absolute)
Pulses per Revolution
4096
Voltage - Supply
10V ~ 30V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
124 613,86000 Kč24 613,86 Kč
Manufacturers Standard Package
Unit Price without VAT:24 613,86000 Kč
Unit Price with VAT:29 782,77060 Kč