MHK5-EIB1B-1213-B150-PRM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MHK5-EIB1B-1213-B150-PRM

MHK5-EIB1B-1213-B150-PRM

DigiKey Part Number
6207-MHK5-EIB1B-1213-B150-PRM-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
MHK5-EIB1B-1213-B150-PRM
Description
ENCODER ABSOLUTE BINARY CONN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute 4096 Binary (Absolute) User Selectable
Datasheet
 Datasheet
EDA/CAD Models
MHK5-EIB1B-1213-B150-PRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Box
Part Status
Active
Encoder Type
Absolute
Output Type
Binary (Absolute)
Pulses per Revolution
4096
Voltage - Supply
10V ~ 30V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
123 918,48000 Kč23 918,48 Kč
520 466,11600 Kč102 330,58 Kč
1020 191,68600 Kč201 916,86 Kč
Manufacturers Standard Package
Unit Price without VAT:23 918,48000 Kč
Unit Price with VAT:28 941,36080 Kč