


M9445/044 | |
|---|---|
DigiKey Part Number | 6207-M9445/044-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | M9445/044 |
Description | FLEXMOUNT FOR DSO5 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flexmount For DSO5 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Flexmount | |
For Use With/Related Products | DSO5 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 053,89000 Kč | 1 053,89 Kč |
| 5 | 1 004,12400 Kč | 5 020,62 Kč |
| 10 | 988,48100 Kč | 9 884,81 Kč |
| Unit Price without VAT: | 1 053,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 275,20690 Kč |

