
EAR-001 | |
|---|---|
DigiKey Part Number | 6207-EAR-001-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | EAR-001 |
Description | FUNCTIONAL SAFETY SIGNAL SPLITTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Signal Splitter For Encoders |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Signal Splitter | |
For Use With/Related Products | Encoders |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 213,16000 Kč | 8 213,16 Kč |
| 5 | 7 825,15600 Kč | 39 125,78 Kč |
| 10 | 7 702,06600 Kč | 77 020,66 Kč |
| Unit Price without VAT: | 8 213,16000 Kč |
|---|---|
| Unit Price with VAT: | 9 937,92360 Kč |

