
DST514-1024-005 | |
|---|---|
DigiKey Part Number | 6207-DST514-1024-005-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | DST514-1024-005 |
Description | ENCODER INCREMENTAL TTL CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 TTL User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | TTL | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 426,53000 Kč | 16 426,53 Kč |
| 5 | 15 650,31400 Kč | 78 251,57 Kč |
| 10 | 15 403,88100 Kč | 154 038,81 Kč |
| Unit Price without VAT: | 16 426,53000 Kč |
|---|---|
| Unit Price with VAT: | 19 876,10130 Kč |

