

DSO514-1024-015 | |
|---|---|
DigiKey Part Number | 6207-DSO514-1024-015-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | DSO514-1024-015 |
Description | ENCODER INCREMENTAL VOLTAGE CONN |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 Voltage User Selectable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Encoder Type | Incremental | |
Output Type | Voltage | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 11V ~ 30V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 29.7B | |
Base Product Number |

