


DSO514-1024-011 | |
|---|---|
DigiKey Part Number | 6207-DSO514-1024-011-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | DSO514-1024-011 |
Description | ENCODER INC VOLTAGE VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 Voltage Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 11V ~ 30V |
Manufacturer Sensata-BEI Encoders | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Obsolete | Mounting Type Servo Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Voltage | Rotational Life (Cycles Min) 29.1B |
Pulses per Revolution 1024 | Base Product Number |

